Reference Only
338070-8
Headers & Wire Housings FOB 8 POS TOP ENTRY
Datasheet
338070-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,99 € | 9.900,00 € | |
| 0,98 € | 29.400,00 € | |
| 0,97 € | 48.500,00 € | |
| 0,96 € | 96.000,00 € | |
| 0,95 € | 237.500,00 € | |
| 0,94 € | 470.000,00 € |
Need more?
Associated Parts

Headers & Wire Housings MOB 8 POS VERT

TE Connectivity
Headers & Wire Housings 8 POS HOUSING

Headers & Wire Housings MOW 08P 28 AWG

TE Connectivity
Headers & Wire Housings 8P MICRO MATCH

TE Connectivity
Headers & Wire Housings MOB 8 POS VERT
Sign in to add notes