Reference Only
342376-1
Terminals 4W CIRC MNL LATCHED HSG. NATUR
Datasheet
342376-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,325 € | 325,00 € | |
| 0,279 € | 837,00 € | |
| 0,274 € | 1.370,00 € | |
| 0,271 € | 5.420,00 € | |
| 0,257 € | 10.280,00 € | |
| 0,242 € | 62.920,00 € | |
| 0,24 € | 120.000,00 € |
Need more?
My Notes
Sign into see notes.