Reference Only
343371-1
Standard Card Edge Connectors AMP LEAF(GLD STRIPE)
Datasheet
343371-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 3.96 mm | |
| Termination Style | Crimp | |
| Series | AMP LEAF | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24.000 / Multiples: 24.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,706 € | 16.944,00 € | |
| 0,699 € | 33.552,00 € | |
| 0,689 € | 49.608,00 € | |
| 0,679 € | 81.480,00 € | |
| 0,669 € | 176.616,00 € | |
| 0,659 € | 332.136,00 € |
Need more?
Sign in to add notes