Reference Only
344261-1
Automotive Connectors 13 WAY TAB ANTI-BACKOUT
Datasheet
344261-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 13 Position | |
| Pitch | 4.8 mm (0.189 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Push-In | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Height | 21.2 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 27.35 mm | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 12.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,80 € | 40,00 € | |
| 0,708 € | 177,00 € | |
| 0,643 € | 321,50 € | |
| 0,613 € | 613,00 € | |
| 0,579 € | 1.447,50 € | |
| 0,572 € | 2.860,00 € | |
| 0,566 € | 4.245,00 € | |
| 0,559 € | 27.950,00 € |
Need more?
Sign in to add notes