Reference Only

352262RFT

End of Life
Thick Film Resistors - SMD 3522 62R 1% 3W

Manufacturer:

Mfr Part:
2-2176231-0

TTI Part:
352262RFT

EDA / CAD Models

Alternate Part Number

2-2176231-0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - SMD
PackagingReel
Series3522
Resistance62 Ohms
Power Rating3 W
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Case Code - in2512
Case Code - mm6432
Length6.35 mm (0.25 in)
Width3.2 mm (0.126 in)
Height1.1 mm (0.043 in)
ApplicationHigh Power
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
Part # Aliases2-2176231-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 98 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4.000 / Multiples: 2.000)
Quantity Unit PriceExt. Price
0,486 €1.944,00 €
0,466 €18.640,00 €
0,456 €36.480,00 €
0,439 €87.800,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.