Reference Only
360040-1
Terminals .110 FAST SGL CIR HS
Datasheet
360040-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Natural | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Nylon | |
| Length | 13.97 mm | |
| Material | Nylon | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 5.72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
13.500
On Order
13.500 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,331 € | 8.275,00 € | |
| 0,327 € | 32.700,00 € | |
| 0,323 € | 80.750,00 € |
Need more?
Sign in to add notes