Reference Only
368165-1
Automotive Connectors CLIP HSG FOR 070/EJ MK-II(+)
Datasheet
368165-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Mounting Clip | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Series | Econoseal .250 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,153 € | 153,00 € | |
| 0,152 € | 304,00 € | |
| 0,138 € | 414,00 € | |
| 0,126 € | 1.008,00 € | |
| 0,125 € | 2.000,00 € | |
| 0,124 € | 3.968,00 € | |
| 0,122 € | 6.222,00 € | |
| 0,121 € | 15.488,00 € |
Need more?
Sign in to add notes