Reference Only
3SBC1503A2
Low Signal Relays - PCB DPDT 2A 26.5VDC H-Perform Relay
Datasheet
3SBC1503A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Product | Military/Aerospace Relays | |
| Type | Miniature | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 500 mA, 2 A | |
| Coil Current | 54.5 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 50 mW | |
| Contact Termination | Solder Pin | |
| Series | 3SBC 1/5-Size | |
| Coil Resistance | 44 Ohms | |
| Enclosure Type | Hermetically Sealed | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2-1617072-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 70 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 280,42 € | 3.084,62 € | |
| 277,63 € | 6.940,75 € | |
| 274,88 € | 13.744,00 € | |
| 272,14 € | 27.214,00 € | |
| 269,44 € | 67.360,00 € | |
| 266,76 € | 133.380,00 € |
Need more?
Sign in to add notes