Reference Only
5-1618398-0
Contactors - Electromechanical HIGHCURRENT RELAY EV100AAANA
Datasheet
EV100AAANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 36 VDC | |
| Contact Current Rating | 100 A | |
| Coil Type | DC Type | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Wire Leads | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Type | High Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 200,64 € | 200,64 € | |
| 198,66 € | 595,98 € | |
| 196,69 € | 983,45 € | |
| 183,59 € | 1.835,90 € | |
| 161,26 € | 4.031,50 € | |
| 156,81 € | 7.840,50 € | |
| 152,25 € | 15.225,00 € |
Need more?
My Notes
Sign into see notes.