Reference Only
5-1904014-1
Automotive Relays EC MINI RELAY
Datasheet
V23234C1004X017-EV-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 50 A | |
| Coil Resistance | 255 Ohms | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel | |
| Length | 28.5 mm | |
| Width | 28.5 mm | |
| Height | 26 mm | |
| Packaging | Bulk | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Power Consumption | 2.3 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |