Reference Only
5-2232265-3
Power to the Board 1x3 plug housing dgr Key A
Datasheet
5-2232265-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Voltage Rating | 600 V | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Pitch | 6 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Wire Housings | |
| Series | Power Triple Lock | |
| Packaging | Bulk | |
| Housing Color | Dark Gray | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
87.000
On Order
87.000 expected on from 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,37 € | 74,00 € | |
| 0,362 € | 144,80 € | |
| 0,355 € | 213,00 € | |
| 0,348 € | 348,00 € | |
| 0,344 € | 894,40 € | |
| 0,338 € | 1.690,00 € | |
| 0,334 € | 2.538,40 € | |
| 0,331 € | 4.965,00 € |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 1x3 cap housing dgr panel mount Key A
Sign in to add notes