Reference Only
5-5179010-5
Board to Board & Mezzanine Connectors 120P 13mm RECEPTACLE STACK HEIGHT 13-16mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 120 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 1 mm Free Height | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.800 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,28 € | 7.704,00 € | |
| 4,23 € | 15.228,00 € | |
| 4,19 € | 22.626,00 € | |
| 4,15 € | 44.820,00 € | |
| 4,11 € | 103.572,00 € |
Need more?
Associated Parts
TE Connectivity
Board to Board & Mezzanine Connectors 120P 5mm PLUG STAK HEIGHT 5 9 13mm

TE Connectivity
Board to Board & Mezzanine Connectors 120P 8mm PLUG STAK HIGHT 8 12 16mm

TE Connectivity
Board to Board & Mezzanine Connectors 120P 6mm PLUG STAK HIGHT 6 10 14mm
Sign in to add notes