Reference Only
5084616-3
Board to Board & Mezzanine Connectors 0.8MM-13H REC 2X040P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 80 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 1 mm Free Height | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,68 € | 736,00 € | |
| 3,63 € | 1.452,00 € | |
| 3,58 € | 2.148,00 € | |
| 3,42 € | 4.104,00 € | |
| 3,38 € | 12.168,00 € | |
| 3,33 € | 19.980,00 € | |
| 3,29 € | 35.532,00 € |
Need more?
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors PLUG 80P .8MM 5H AU

TE Connectivity
Board to Board & Mezzanine Connectors 80P 5mm PLUG STAK HEIGHT 5 9 13mm
Sign in to add notes