Reference Only
5164711-9
Board to Board & Mezzanine Connectors 09pos. FBTB 2.5mm R/A MINI-MATCH
Datasheet
5164711-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 9 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Voltage Rating | 250 V | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Series | Mini-Match | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.750 / Multiples: 1.750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,32 € | 2.310,00 € | |
| 1,23 € | 4.305,00 € | |
| 1,22 € | 6.405,00 € | |
| 1,21 € | 12.705,00 € | |
| 1,20 € | 31.500,00 € | |
| 1,19 € | 60.392,50 € |
Need more?
My Notes
Sign into see notes.