Reference Only
5177983-2
Board to Board & Mezzanine Connectors 60P 5mm RECEPTACLE STACK HEIGHT 5-8mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 60 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 5 mm to 8 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 V | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Housing Material | Thermoplastic (TP) | |
| Series | 1 mm Free Height | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.328In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,09 € | 49,44 € | |
| 2,98 € | 95,36 € | |
| 2,94 € | 141,12 € | |
| 2,80 € | 6.720,00 € | |
| 2,76 € | 13.248,00 € | |
| 2,68 € | 25.728,00 € | |
| 2,65 € | 38.160,00 € | |
| 2,61 € | 75.168,00 € |
Need more?
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 60P 5mm PLUG STAK HEIGHT 5 9 13mm

TE Connectivity
Board to Board & Mezzanine Connectors 60P 6mm PLUG STAK HIGHT 6 10 14mm

TE Connectivity
Board to Board & Mezzanine Connectors 60P 8mm PLUG STAK HIGHT 8 12 16mm

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-05H PLG 2X030P

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-05H PLG 2X030P

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-06H PLG 2X030P

TE Connectivity
Board to Board & Mezzanine Connectors 60P 7mm PLUG STAK HIGHT 7 11 15mm
Sign in to add notes