Reference Only
5177983-4
Board to Board & Mezzanine Connectors 100P 5mm RECEPTACLE STACK HEIGHT 5-8mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 100 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 1 mm Free Height | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.500 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,30 € | 4.950,00 € | |
| 3,26 € | 9.780,00 € | |
| 3,23 € | 19.380,00 € | |
| 3,20 € | 33.600,00 € | |
| 3,17 € | 80.835,00 € |
Need more?
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 100P 6mm PLUG STAK HIGHT 6 10 14mm

TE Connectivity
Board to Board & Mezzanine Connectors 100P 5mm PLUG STAK HEIGHT 5 9 13mm
TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X050P
Sign in to add notes