Reference Only
5179029-3
Board to Board & Mezzanine Connectors 80P 6mm PLUG STAK HIGHT 6 10 14mm
Datasheet
5179029-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 80 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 1 mm Free Height | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.008In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,94 € | 71,28 € | |
| 5,63 € | 337,80 € | |
| 5,40 € | 583,20 € | |
| 4,87 € | 2.454,48 € | |
| 4,71 € | 5.652,00 € | |
| 4,65 € | 16.740,00 € | |
| 4,60 € | 27.600,00 € | |
| 4,49 € | 48.492,00 € |
Need more?
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 80P 5mm RECEPTACLE STACK HEIGHT 5-8mm

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-05H REC 2X040P

TE Connectivity
Board to Board & Mezzanine Connectors 80P 13mm RECEPTACLE STACK HEIGHT 13-16mm

TE Connectivity
Board to Board & Mezzanine Connectors 80P 9mm RECEPTACLE STACK HEIGHT 9-12mm

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-13H REC 2X040P
Sign in to add notes