Reference Only
5179029-4
Board to Board & Mezzanine Connectors 100P 6mm PLUG STAK HIGHT 6 10 14mm
Datasheet
5179029-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 100 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 1 mm Free Height | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
2.000 expected on from 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,80 € | 38,00 € | |
| 3,76 € | 75,20 € | |
| 3,72 € | 111,60 € | |
| 3,68 € | 184,00 € | |
| 3,47 € | 347,00 € | |
| 3,40 € | 8.500,00 € | |
| 3,16 € | 15.800,00 € | |
| 3,13 € | 31.300,00 € |
Need more?
Associated Parts
TE Connectivity
Board to Board & Mezzanine Connectors 100P 5mm RECEPTACLE STACK HEIGHT 5-8mm

TE Connectivity
Board to Board & Mezzanine Connectors 100P 13mm RECEPTACLE STACK HEIGHT 13-16mm
Sign in to add notes