Reference Only
5179030-5
Board to Board & Mezzanine Connectors 120P 7mm PLUG STAK HIGHT 7 11 15mm
Datasheet
5179030-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 120 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 7 mm, 11 mm, and 15 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 V | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Series | 1 mm Free Height | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.647In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,95 € | 62,55 € | |
| 5,67 € | 102,06 € | |
| 5,51 € | 148,77 € | |
| 5,24 € | 282,96 € | |
| 4,70 € | 1.184,40 € | |
| 4,48 € | 2.257,92 € | |
| 4,27 € | 4.304,16 € | |
| 4,16 € | 8.424,00 € |
Need more?
Associated Parts
TE Connectivity
Board to Board & Mezzanine Connectors 120P 5mm RECEPTACLE STACK HEIGHT 5-8mm
TE Connectivity
Board to Board & Mezzanine Connectors .8FH,R05H.5 120,08/Sn,TR,SC
TE Connectivity
Board to Board & Mezzanine Connectors 120P 13mm RECEPTACLE STACK HEIGHT 13-16mm
Sign in to add notes