Reference Only
5179031-3
Board to Board & Mezzanine Connectors 80P 8mm PLUG STAK HIGHT 8 12 16mm
Datasheet
5179031-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 80 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 8 mm, 12 mm, and 16 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 V | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Series | 1 mm Free Height | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3.600 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,56 € | 12.816,00 € | |
| 3,52 € | 25.344,00 € | |
| 3,46 € | 37.368,00 € | |
| 3,43 € | 86.436,00 € |
Need more?
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 80P 5mm RECEPTACLE STACK HEIGHT 5-8mm

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-05H REC 2X040P

TE Connectivity
Board to Board & Mezzanine Connectors 80P 13mm RECEPTACLE STACK HEIGHT 13-16mm

TE Connectivity
Board to Board & Mezzanine Connectors 80P 9mm RECEPTACLE STACK HEIGHT 9-12mm

TE Connectivity
Board to Board & Mezzanine Connectors 0.8MM-13H REC 2X040P
Sign in to add notes