Reference Only
5188398-1
Hard Metric Connectors 110P Z-PACK 2MM HM PCB PIN HDR
Datasheet
5188398-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Packaging | Tube | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 450 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,84 € | 1.728,00 € | |
| 3,79 € | 3.411,00 € | |
| 3,75 € | 5.062,50 € | |
| 3,70 € | 11.655,00 € | |
| 3,65 € | 19.710,00 € | |
| 3,61 € | 37.363,50 € | |
| 3,56 € | 89.712,00 € |
Need more?
Sign in to add notes