Reference Only
6-1419102-3
Plug-in Relays POWER RELAY 24V 30A 1CO QCT
Datasheet
T9AP1D52-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Flange Mount | |
| Switching Voltage | 277 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 576 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Height | 27.94 mm | |
| Length | 50.29 mm | |
| Packaging | Tray | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 27.43 mm | |
| Part # Aliases | T9AP1D52-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
0In Stock
4.600
On Order
4.600 expected on from 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,22 € | 161,00 € |
Need more?
Sign in to add notes