Reference Only
6-1462037-0
High Frequency / RF Relays IM43JR=IM RELAY 100MW 5V BIS
Datasheet
IM43JR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | J Form Lead | |
| Coil Type | Latching | |
| Power Consumption | 100 mW | |
| Series | IM Relay | |
| Packaging | Reel | |
| Coil Resistance | 250 Ohms | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,36 € | 2.720,00 € | |
| 1,13 € | 6.780,00 € | |
| 1,05 € | 10.500,00 € | |
| 1,04 € | 27.040,00 € |
Need more?
Sign in to add notes