Reference Only
6-1618390-8
Contactors - Electromechanical RELAY CONTACTOR SPST-NO 12V
Datasheet
LEV200H4ANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 500 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 900 VDC | |
| Coil Current | 1.1 A | |
| Coil Resistance | 11 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Stud | |
| Height | 60.45 mm | |
| Length | 86.6 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Type | Electromechanical Relay | |
| Width | 77.72 mm | |
| Part # Aliases | LEV200H4ANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 148,06 € | 148,06 € | |
| 146,59 € | 293,18 € | |
| 145,14 € | 725,70 € | |
| 143,70 € | 1.437,00 € | |
| 142,28 € | 2.276,48 € | |
| 140,87 € | 3.521,75 € | |
| 139,48 € | 6.974,00 € |
Need more?
My Notes
Sign into see notes.