Reference Only
640271-3
Terminals RING TERM 22-18
Datasheet
640271-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Steel | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 19.61 mm | |
| Material | Steel | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9.4 mm | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15.000 / Multiples: 7.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,102 € | 1.530,00 € | |
| 0,093 € | 2.790,00 € | |
| 0,092 € | 5.520,00 € | |
| 0,091 € | 9.555,00 € | |
| 0,09 € | 45.900,00 € | |
| 0,089 € | 89.445,00 € |
Need more?
Sign in to add notes