Reference Only
646478-2
Hard Metric Connectors 2MM H.M., A SHROUD 3.9MM
Datasheet
646478-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Shrouds | |
| Number of Rows | 5 Row | |
| Number of Positions | 154 Position | |
| Pitch | 2 mm | |
| Series | Z-Pack HM | |
| Packaging | Bulk | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,75 € | 120,00 € | |
| 3,70 € | 592,00 € | |
| 3,66 € | 1.171,20 € | |
| 3,63 € | 1.858,56 € | |
| 3,59 € | 3.676,16 € | |
| 3,55 € | 5.680,00 € | |
| 3,45 € | 11.040,00 € | |
| 3,15 € | 20.160,00 € |
Need more?
Sign in to add notes