Reference Only
7-215460-8
Headers & Wire Housings FOB 8 POS SIDE ENTRY R/A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5 A | |
| Housing Color | Red | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 230 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,93 € | 1.162,50 € | |
| 0,92 € | 4.600,00 € | |
| 0,91 € | 9.100,00 € | |
| 0,91 € | 22.750,00 € | |
| 0,90 € | 45.000,00 € | |
| 0,89 € | 89.000,00 € | |
| 0,88 € | 220.000,00 € |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 8 POS HOUSING

TE Connectivity
Headers & Wire Housings MOB 8 POS VERT

TE Connectivity
Headers & Wire Housings MOW 08P 28 AWG

TE Connectivity
Headers & Wire Housings 8P MICRO MATCH

TE Connectivity
Headers & Wire Housings MOB 8 POS VERT
Sign in to add notes