Reference Only
7-215464-6
Headers & Wire Housings MOB 6 POS VERT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,75 € | 187,50 € |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 6 POS TOP ENTRY SKT

TE Connectivity
Headers & Wire Housings MICRO MATCH

TE Connectivity
Headers & Wire Housings FOB 6 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings FOB 6P TOP ENTRY W/LATCH

TE Connectivity
Headers & Wire Housings FOB 6P TOP ENTRY

TE Connectivity
Headers & Wire Housings FOB 6 POS SIDE ENTRY R/A

TE Connectivity
Headers & Wire Housings FOB 6 POS SIDE ENTRY R/A
Sign in to add notes