Reference Only
7-215464-8
Headers & Wire Housings MOB 8 POS VERT
Datasheet
7-215464-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5 A | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 207,50 € | |
| 0,82 € | 410,00 € | |
| 0,80 € | 600,00 € | |
| 0,79 € | 790,00 € | |
| 0,78 € | 975,00 € | |
| 0,77 € | 1.925,00 € |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 8 PIN U MATCH

TE Connectivity
Board to Board & Mezzanine Connectors FOB 8 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings 8P PCB VERT. RECPT.

TE Connectivity
Headers & Wire Housings FOB 8 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings FOB 8 POS SIDE ENTRY R/A
Sign in to add notes