Reference Only
735075
Terminals POST INSUL .250 FAST
Datasheet
735075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Color | Natural | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Length | 24.4 mm | |
| Material | Polypropylene (PP) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
227.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0335 € | 16,75 € | |
| 0,0324 € | 32,40 € | |
| 0,0314 € | 78,50 € | |
| 0,0308 € | 154,00 € | |
| 0,0302 € | 302,00 € |
Need more?
Sign in to add notes