Reference Only
863755-1
Standard Circular Connector 5 CONTACT RECPT, KIT
Datasheet
863755-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connector Kits | |
| Number of Positions | 5 Position | |
| Mounting Style | Bulkhead | |
| Contact Plating | Gold | |
| Shell Material | Metal | |
| Series | LGH | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 10 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 99 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 341,74 € | 8.543,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes