Reference Only
87116-2
Headers & Wire Housings 156X156 ACC:KEY PLUG
Datasheet
87116-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Mounting Angle | Right Angle | |
| Series | AMPMODU MOD I | |
| Tradename | AMPMODU | |
| Packaging | Bulk | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,507 € | 12.675,00 € | |
| 0,497 € | 24.850,00 € | |
| 0,49 € | 49.000,00 € | |
| 0,482 € | 241.000,00 € | |
| 0,477 € | 477.000,00 € |
Need more?
Sign in to add notes