Reference Only
9-1394050-1
Automotive Connectors COVER F.21P REC-HSG
Datasheet
9-1394050-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 21 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | Leavyseal | |
| Packaging | Bulk | |
| Contact Type | Socket | |
| Description/Function | LEAVYSEAL, Automotive Connector Caps & Covers | |
| Flammability Rating | UL 94B | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.600In Stock
8.500 expected on from 10-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 91,00 € | |
| 0,89 € | 178,00 € | |
| 0,87 € | 261,00 € | |
| 0,85 € | 425,00 € | |
| 0,84 € | 840,00 € | |
| 0,82 € | 1.066,00 € | |
| 0,80 € | 2.080,00 € |
Need more?
My Notes
Sign into see notes.