Reference Only
925176
Terminals 3P.FASTIN-ON HSG.
Datasheet
925176 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Clear | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.400 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,314 € | 1.381,60 € | |
| 0,311 € | 2.052,60 € | |
| 0,308 € | 6.776,00 € | |
| 0,305 € | 30.866,00 € | |
| 0,302 € | 120.920,80 € | |
| 0,299 € | 299.299,00 € |
Need more?
Sign in to add notes