Reference Only
928193-1
Terminals FF 2.8MM TAB HSG 2P PBT BLACK
Datasheet
928193-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,624 € | 499,20 € | |
| 0,618 € | 3.460,80 € | |
| 0,612 € | 12.240,00 € | |
| 0,606 € | 60.600,00 € | |
| 0,60 € | 240.000,00 € | |
| 0,594 € | 594.000,00 € |
Need more?
Sign in to add notes