Reference Only
928720-1
Terminals 5P POS LOCK GEH
Datasheet
928720-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Type | Housing | |
| Insulation | Not Insulated | |
| Mounting Style | In-Line | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,418 € | 334,40 € | |
| 0,409 € | 654,40 € | |
| 0,401 € | 1.283,20 € | |
| 0,373 € | 2.088,80 € | |
| 0,321 € | 3.338,40 € |
Need more?
Sign in to add notes