
936613-1
Automotive Connectors 2.8MM MCP-E TAB CONT
Datasheet
936613-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Tab | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14.000 / Multiples: 3.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,098 € | 1.372,00 € |
Need more?
Sign in to add notes