Reference Only
953442-1
Automotive Connectors 6W MQS HEADER BENT RIGHT
Datasheet
953442-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Application | Signal | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Flammability Rating | UL 94 HB | |
| Height | 16.5 mm | |
| Length | 16.8 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Horizontal | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 VDC | |
| Width | 25.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.040 / Multiples: 1.040)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 1.008,80 € |
Need more?
Sign in to add notes