Reference Only
963894-1
Automotive Connectors STECKHUELSE 6,3
Datasheet
963894-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.300 / Multiples: 2.300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,245 € | 563,50 € | |
| 0,204 € | 1.407,60 € | |
| 0,202 € | 2.787,60 € | |
| 0,20 € | 4.140,00 € |
Need more?
My Notes
Sign into see notes.