Reference Only
966067-3
Terminals ADERENDHUELSE HL WS
Datasheet
966067-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Insulated | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Push-In | |
| Color | White | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Material | Polyethylene (PE) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,062 € | 31,00 € | |
| 0,054 € | 270,00 € | |
| 0,052 € | 520,00 € | |
| 0,051 € | 1.020,00 € | |
| 0,049 € | 1.960,00 € | |
| 0,048 € | 3.840,00 € | |
| 0,046 € | 7.360,00 € | |
| 0,045 € | 14.400,00 € |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL
Sign in to add notes