Reference Only
966573-4
Headers & Wire Housings 4P MOD2 ST-LEI A-P
Datasheet
966573-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Unshrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Press Fit | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Mating Post Length | 6.7 mm (0.264 in) | |
| Termination Post Length | 3.2 mm (0.126 in) | |
| Series | AMPMODU MOD II | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18.000 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,426 € | 7.668,00 € | |
| 0,422 € | 15.192,00 € | |
| 0,418 € | 22.572,00 € |
Need more?
Sign in to add notes