Reference Only
966903-2
Terminals ADERENDHUELSE1,5 SW
Datasheet
966903-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Closed Barrel | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 15 AWG | |
| Mounting Style | Push-In | |
| Color | Black | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Reel | |
| Insulation Material | Polypropylene (PP) | |
| Length | 14 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 15 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,072 € | 216,00 € | |
| 0,068 € | 408,00 € | |
| 0,067 € | 603,00 € | |
| 0,062 € | 930,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes