Reference Only
969191-2
Automotive Connectors FLA-STE-GEH2,8 8P
Datasheet
969191-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Application | Signal, Wire-to-Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Plug | |
| Flammability Rating | UL 94 HB | |
| Height | 33.7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 25.1 mm | |
| Locking Mechanism | On the terminal | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5 mm | |
| Subcategory | Automotive Connectors | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,47 € | 147,00 € | |
| 1,32 € | 660,00 € | |
| 1,11 € | 1.110,00 € | |
| 1,09 € | 2.180,00 € | |
| 1,07 € | 3.210,00 € | |
| 1,05 € | 8.400,00 € | |
| 1,03 € | 16.480,00 € |
Need more?
Sign in to add notes