Reference Only
ANT-5GWWS6-SMA
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-6GHz Bandwidth, low band, midband, RF Antenna, Band 71, 3.5GHz CBRS, C-Band, Hinged Blade, SMA Male Connector, Black
Datasheet
ANT-5GWWS6-SMA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Mechanical Style | Blade, Hinged | |
| Style | Tilt/Swivel | |
| Gain | 5.3 dBi, 6 dBi, 7.1 dBi, 7 dBi, 8.9 dBi, 8.5 dBi, 5.5 dBi, 3.9 dBi, 4.9 dBi | |
| Bandwidth | 5308 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.6, 1.7, 2.1, 3.9, 1.8, 1.9, 1.9, 1.8, 1.8, 2.0 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 9 Band | |
| Mounting Style | Connector | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz, 5 GHz | |
| Application | 5G, LTE, LTE-M, Cat-M1, NB-IoT, UMTS, GSM, LPWA, cellular, 4G, CBRS, C-Band, public safety, private cellular networks | |
| Length | 135.6 mm | |
| Width | 24.1 mm | |
| Height | 135.6 mm | |
| Series | 5GW | |
| Packaging | Bulk | |
| Frequency Range | 617 MHz to 5.925 GHz | |
| Frequency | 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz, 5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Wavelength | 1/2 Wave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,85 € | 2.425,00 € | |
| 4,79 € | 4.790,00 € | |
| 4,74 € | 9.480,00 € |
Need more?
My Notes
Sign into see notes.