Reference Only
CONSMA024-G
RF Connectors / Coaxial Connectors SMA JACK 50 OHM PCB EDGE MOUNT
Datasheet
CONSMA024-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Edge Launch | |
| Packaging | Tray | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Edge Mount | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,48 € | 1.740,00 € | |
| 3,44 € | 3.440,00 € | |
| 3,39 € | 6.780,00 € | |
| 3,35 € | 16.750,00 € | |
| 3,31 € | 33.100,00 € |
Need more?
Sign in to add notes