Reference Only
CONSMB001-G
RF Connectors / Coaxial Connectors SMB JACK 50 OHM PCB THROUGH HO
Datasheet
CONSMB001-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMB | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 0 Hz to 4 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMB | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,06 € | 206,00 € | |
| 2,03 € | 609,00 € | |
| 2,00 € | 1.000,00 € | |
| 1,97 € | 1.970,00 € | |
| 1,94 € | 3.880,00 € | |
| 1,91 € | 11.460,00 € | |
| 1,84 € | 18.400,00 € |
Need more?
Sign in to add notes