Reference Only

CRGH0805F10K

End of Life
Thick Film Resistors - SMD CRGH0805 1% 10K 0.33W

Manufacturer:

Mfr Part:
9-1879510-1

TTI Part:
CRGH0805F10K

EDA / CAD Models

Alternate Part Number

9-1879510-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRGH
Resistance10 kOhms
Power Rating330 mW (1/3 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating150 V
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.55 mm (0.022 in)
ApplicationHigh Power
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
Part # Aliases9-1879510-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5.000 / Multiples: 5.000)
Quantity Unit PriceExt. Price
0,0132 €66,00 €
0,0109 €109,00 €
0,0107 €214,00 €
0,0104 €520,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.