Reference Only

CRGP2010F330K

End of Life
Thick Film Resistors - SMD CRGP 2010 330K 1% SMD Resistor

Manufacturer:

Mfr Part:
5-2176330-5

TTI Part:
CRGP2010F330K

EDA / CAD Models

Alternate Part Number

5-2176330-5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRGP
Resistance330 kOhms
Power Rating1.25 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating400 V
Case Code - in2010
Case Code - mm5025
Length5 mm (0.197 in)
Width2.5 mm (0.098 in)
Height0.55 mm (0.022 in)
ApplicationCommercial Grade
FeaturesPrecision Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
Part # Aliases5-2176330-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4.000 / Multiples: 4.000)
Quantity Unit PriceExt. Price
0,067 €268,00 €
0,065 €520,00 €
0,064 €768,00 €
0,062 €1.240,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.