Reference Only

ES3WR05J

End of Life
Wirewound Resistors - Through Hole ES 3WATT R05 5% T/B

Manufacturer:

Mfr Part:
1-1624235-5

TTI Part:
ES3WR05J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance50 mOhms
Power Rating3 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length13 mm
Diameter5.5 mm
Maximum Operating Temperature+ 200 C
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # Aliases1-1624235-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 98 Weeks
Contact a Sales Representative

Ammo Pack

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,099 €99,00 €
0,097 €194,00 €
0,095 €285,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.