Reference Only
EV250-2B
Contactors - Electromechanical 1FormA SPST-NO PNL
Datasheet
EV250-2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 400 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 2.2 kVDC | |
| Series | EV250 | |
| Coil Current | 110 mA | |
| Coil Resistance | 11.1 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Screw | |
| Length | 3.39 in | |
| Mounting Style | Bottom Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Width | 2.25 in | |
| Part # Aliases | 2-1618002-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.673,54 € | 13.367,70 € | |
| 2.647,07 € | 26.470,70 € | |
| 2.620,86 € | 65.521,50 € | |
| 2.594,91 € | 129.745,50 € | |
| 2.569,22 € | 256.922,00 € | |
| 2.543,78 € | 635.945,00 € | |
| 2.518,60 € | 1.259.300,00 € |
Need more?
Sign in to add notes